Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000K035H
Newark Part No.86R2564
Product RangeXLamp MC-E EasyWhite Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000K035H
Newark Part No.86R2564
Product RangeXLamp MC-E EasyWhite Series
Product RangeXLamp MC-E EasyWhite Series
LED ColorWhite
Viewing Angle110°
Luminous Flux @ Test430lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp MC-E EasyWhite Series
Viewing Angle
110°
CCT
3500K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (17-Jan-2022)
LED Color
White
Luminous Flux @ Test
430lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate