Print Page
Image is for illustrative purposes only. Please refer to product description.

404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCDTA6C
Newark Part No.97AH8184
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CDTA6C is a 1/4" drive extension (2"). This full polish chrome extension provides additional access to reach fasteners compared to using a standalone socket and ratchet. Extension includes a ball detent to ensure secure socket retention and is made from chrome alloy steel for added strength and durability.
- Provides additional access to reach fasteners compared to using a stand alone socket and ratchet
- Manufactured from chrome alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Ball detent for secure socket retention
- Meets or exceeds ASME specifications, full lifetime warranty
- Square drive type, alloy steel material
- 2inch overall length, 2inch size, 1/4inch drive tang size
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
