Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $45.250 |
25+ | $38.350 |
50+ | $36.420 |
100+ | $34.480 |
250+ | $32.320 |
500+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$45.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoT50M
Newark Part No.38X5647
Technical Datasheet
Conduit Body TypeT
Trade Size1/2"
Internal Volume6cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length147.32mm
External Width52.07mm
External Height34.04mm
Product Range-
Technical Specifications
Conduit Body Type
T
Internal Volume
6cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
52.07mm
Product Range
-
Trade Size
1/2"
Conduit Material
Malleable Iron
External Length
147.32mm
External Height
34.04mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate