Print Page
TRB1L1
Mains Adapter, AS/NZS 3112, BS 1363, CEE 7/17, NEMA 1-15R, Worldwide, 2.5 A, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $64.380 |
Price for:Each
Minimum: 8
Multiple: 8
$515.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoTRB1L1
Newark Part No.38AH5406
Convert FromAS/NZS 3112, BS 1363, CEE 7/17, NEMA 1-15R
Convert ToWorldwide
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
AS/NZS 3112, BS 1363, CEE 7/17, NEMA 1-15R
Current Rating
2.5A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Convert To
Worldwide
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate