Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18290
Newark Part No.55X1006
Product RangeOutdoor Cameras
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18290
Newark Part No.55X1006
Product RangeOutdoor Cameras
Image Sensor Size-
Resolution1000TVL
Supply Voltage12VDC
Illumination Min0.03lx
Camera Lens Style2.8mm to 12mm Varifocal
IR Range Max35m
Product RangeOutdoor Cameras
SVHCTo Be Advised
Product Overview
1000TVL Sony Exmor CMOS Varifocal Dome Camera Get fantastic image clarity and sharpness from this camera's new Sony Exmor 1000TVL CMOS image sensor. With advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation this Exmor-equipped camera is perfect for 960H DVRs. The on-screen menu also facilitates easy adjustments to camera settings during installation.
- 1000TVL resolution
- Sony Exmor CMOS sensor
- 2.8~12mm varifocal lens
- 36 IR LEDs with internal IR cut filter (approx. 100ft illumination distance)
- .03Lux/0.0Lux (with IR LEDs on)
- Power: DC12V
- Color: White
Applications
Security, Video & Vision
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Varifocal
Product Range
Outdoor Cameras
Resolution
1000TVL
Illumination Min
0.03lx
IR Range Max
35m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
