Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-22595
Newark Part No.33AC3781
Image Sensor Size-
Resolution1920 x 1080 Pixels
Supply Voltage5V
Illumination Min-
Camera Lens Style-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Image Sensor Size
-
Supply Voltage
5V
Camera Lens Style
-
SVHC
No SVHC (15-Jan-2018)
Resolution
1920 x 1080 Pixels
Illumination Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
