Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE5HFQXFC-35000-2
Newark Part No.90AJ5926
Product RangeUtility+ Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $479.690 |
5+ | $445.050 |
10+ | $415.740 |
20+ | $389.080 |
50+ | $378.430 |
Price for:Each
Minimum: 1
Multiple: 1
$479.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE5HFQXFC-35000-2
Newark Part No.90AJ5926
Product RangeUtility+ Series
Drive TypeInternal
Form Factor2.5 Inch
Drive InterfaceSATA 6 Gb/s (SATA III)
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity512GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed550MB/s
Sequential Write Speed490MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Range-40°C to +85°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Drive Interface
SATA 6 Gb/s (SATA III)
Memory Capacity
512GB
Encryption Type
Non-Encrypted
Sequential Write Speed
490MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Range
-40°C to +85°C
Product Range
Utility+ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate