Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0200
Newark Part No.03AM6162
Product Range563 Series
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.690 |
| 100+ | $1.490 |
| 250+ | $1.340 |
| 500+ | $1.220 |
| 1000+ | $1.120 |
| 2500+ | $1.040 |
| 5000+ | $0.971 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0200
Newark Part No.03AM6162
Product Range563 Series
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250Vrms
Contact PlatingSilver Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
250Vrms
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate