Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0700
Newark Part No.69K6171
Product Range690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.930 |
| 500+ | $9.870 |
Price for:Each
Minimum: 100
Multiple: 100
$1,093.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0700
Newark Part No.69K6171
Product Range690 Series
No. of Contacts7Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range690 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
690 Series
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
