Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No04640
Newark Part No.05X0160
Product RangeTrustat Series
Clothing StyleJacket
Clothing ColourBlue
Clothing SizeSmall
GenderUnisex
Clothing Material91% Polyester, 9% Carbon Nylon
Age GroupAdult
Product RangeTrustat Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
Jacket
Clothing Size
Small
Clothing Material
91% Polyester, 9% Carbon Nylon
Product Range
Trustat Series
Clothing Colour
Blue
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate