Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No04642
Newark Part No.05X0162
Product RangeTrustat Series
Clothing StyleJacket
Clothing ColourBlue
Clothing SizeLarge
Clothing Material91% Polyester, 9% Carbon Nylon
GenderUnisex
Age GroupAdult
Product RangeTrustat Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
Jacket
Clothing Size
Large
Gender
Unisex
Product Range
Trustat Series
Clothing Colour
Blue
Clothing Material
91% Polyester, 9% Carbon Nylon
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate