Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
Price for:Pack of 100
Minimum: 55
Multiple: 10
$1,787.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13455
Newark Part No.43K2579
Bag TypeStatic Shielding (Metal-In)
Width - Imperial7"
Length - Imperial12"
Width - Metric178mm
Length - Metric305mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Sealable
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
305mm
Bag Color
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
7"
Width - Metric
178mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
