Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No41400
Newark Part No.93X6346
Accessory TypeESD Workstation Cover, 18" x 24"
For Use WithWorkstation Monitor
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
ESD Workstation Cover, 18" x 24"
Product Range
-
For Use With
Workstation Monitor
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
