Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.390 |
Price for:Each
Minimum: 1
Multiple: 1
$294.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66226
Newark Part No.52W9232
Mat Type2 Layer Dissipative Mat Kit
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type09817 Ground Cord & 09861- Push & Clinch Snap
Width - Imperial30"
Length - Imperial72"
Width - Metric762mm
Length - Metric1.83m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Rubber
Width - Imperial
30"
Width - Metric
762mm
Product Range
-
Mat Colour
Grey
Ground Terminal Type
09817 Ground Cord & 09861- Push & Clinch Snap
Length - Imperial
72"
Length - Metric
1.83m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate