Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT3P-BT-BK
Newark Part No.21AM2967
Product RangeDT Series
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $4.770 |
25+ | $4.670 |
50+ | $4.580 |
100+ | $4.470 |
500+ | $4.380 |
1000+ | $4.310 |
2500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT3P-BT-BK
Newark Part No.21AM2967
Product RangeDT Series
Accessory TypeStrain Relief Boot
For Use WithAMP DT04-3P Series Receptacle Automotive Connectors
No. of Positions3Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeDT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
3Positions
Product Range
DT Series
For Use With
AMP DT04-3P Series Receptacle Automotive Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability