Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTF13-12PB
Newark Part No.38AH5590
Product RangeDTF Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.090 |
| 5+ | $34.410 |
| 10+ | $33.590 |
| 25+ | $32.970 |
| 50+ | $32.420 |
| 100+ | $31.880 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTF13-12PB
Newark Part No.38AH5590
Product RangeDTF Series
Product RangeDTF Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP68
IP RatingIP68
Voltage Rating12VDC
Current Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
DTF Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
-
IP Rating
IP68
Current Rating
-
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68
Voltage Rating
12VDC
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
