Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDP24-24-29PE
Newark Part No.38AH5686
Product RangeHDP20 Series
Your Part Number
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.250 |
| 5+ | $33.590 |
| 10+ | $32.790 |
| 25+ | $32.170 |
| 50+ | $31.630 |
| 100+ | $31.100 |
| 250+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$34.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDP24-24-29PE
Newark Part No.38AH5686
Product RangeHDP20 Series
Product RangeHDP20 Series
No. of Positions29Positions
For Use WithAMP HDP20 Series Size 12, 16, 20 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP68
IP RatingIP67, IP68
Voltage Rating240V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDP20 Series
No. of Positions
29Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67, IP68
Current Rating
-
Gender
Receptacle
For Use With
AMP HDP20 Series Size 12, 16, 20 Pin Contacts
IP Rating
IP67, IP68
Voltage Rating
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
