Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $7.290 |
250+ | $6.860 |
Price for:Each
Minimum: 155
Multiple: 5
$1,129.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3913-1471-600F
Newark Part No.33M3837
Lamp Base Type-
Mounting Hole Dia7.14mm
Current Rating80mA
Supply Voltage14V
Lens Shape-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lamp Base Type
-
Current Rating
80mA
Lens Shape
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
7.14mm
Supply Voltage
14V
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate