Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-3201-802F
Newark Part No.32AK9886
Product Range559 Series
Your Part Number
370 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.690 | $2.340 |
| 10+ | $4.620 | $2.340 |
| 25+ | $4.540 | $2.340 |
| 50+ | $4.470 | $2.340 |
| 100+ | $4.380 | $2.340 |
| 250+ | $4.310 | $2.340 |
| 500+ | $4.230 | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3201-802F
Newark Part No.32AK9886
Product Range559 Series
LED ColorYellow, Green
Mounting Hole Dia6.35mm
Forward Current / ColorY 20mA, G 20mA
Operating Voltage / ColorY 2.1V, G 2.1V
Luminous Intensity / ColorY 30mcd, G 50mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow, Green
Forward Current / Color
Y 20mA, G 20mA
Luminous Intensity / Color
Y 30mcd, G 50mcd
Product Range
559 Series
Mounting Hole Dia
6.35mm
Operating Voltage / Color
Y 2.1V, G 2.1V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
