Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 2000+ | $1.350 |
| 4000+ | $1.310 |
| 6000+ | $1.280 |
| 10000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 400
$1,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2304-007F
Newark Part No.78M4682
Product Range591 Series
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If2mA
Luminous Intensity5mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.03mm
Width6.09mm
Product Range591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.03mm
Product Range
591 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
5mcd
Viewing Angle
50°
Width
6.09mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 591-2304-007F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate