Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No592-2324-313NF
Newark Part No.81AK8755
Product RangePrism 592 Series
Packaging Options
1,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.870 |
| 25+ | $3.620 |
| 50+ | $3.350 |
| 100+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-2324-313NF
Newark Part No.81AK8755
Product RangePrism 592 Series
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColorG 10mA, Y 10mA
Luminous Intensity / ColorG 4mcd, Y 2mcd
Forward Voltage / ColorG 2V, Y 2V
Viewing Angle-
Height11.55mm
Width4.57mm
Product RangePrism 592 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
SMD
Forward Current / Color
G 10mA, Y 10mA
Forward Voltage / Color
G 2V, Y 2V
Height
11.55mm
Product Range
Prism 592 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
G 4mcd, Y 2mcd
Viewing Angle
-
Width
4.57mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 592-2324-313NF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate