Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.300 |
5+ | $31.290 |
10+ | $28.280 |
25+ | $27.600 |
50+ | $26.910 |
100+ | $26.230 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-2435-303F
Newark Part No.85AJ8389
Product Range657 Series
LED ColorGreen, Yellow
Mounting Hole Dia17.46mm
Forward Current / ColorG 20mA, Y 20mA
Operating Voltage / ColorG 30V, Y 30V
Luminous Intensity / ColorG 500mcd, Y 260mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
G 20mA, Y 20mA
Luminous Intensity / Color
G 500mcd, Y 260mcd
Product Range
657 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.46mm
Operating Voltage / Color
G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate