Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoEBW-26014-DAB
Newark Part No.91H3760
Lamp Base TypeE26 / MES
LED ColorWhite
Bulb Size66mm
Power Rating5W
Wavelength Typ590nm
Luminous Intensity80mcd
Average Bulb Life50000h
Supply Voltage120V
Current Rating250mA
SVHCLead
Technical Specifications
Lamp Base Type
E26 / MES
Bulb Size
66mm
Wavelength Typ
590nm
Average Bulb Life
50000h
Current Rating
250mA
LED Color
White
Power Rating
5W
Luminous Intensity
80mcd
Supply Voltage
120V
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate