Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8-DMUSB002
Newark Part No.83AH5007
Product RangeXBee 868LP Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8-DMUSB002
Newark Part No.83AH5007
Product RangeXBee 868LP Series
RF Modulation-
Data Rate Max80Kbps
Frequency Max870MHz
Sensitivity dBm-101dBm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmit Power14dBm
Module Interface-
Supply Current62mA
RF Transceiver ApplicationsUtility Meter Reading
Product RangeXBee 868LP Series
SVHCTo Be Advised
Technical Specifications
RF Modulation
-
Frequency Max
870MHz
Supply Voltage Min
2.7V
Transmit Power
14dBm
Supply Current
62mA
Product Range
XBee 868LP Series
Data Rate Max
80Kbps
Sensitivity dBm
-101dBm
Supply Voltage Max
3.6V
Module Interface
-
RF Transceiver Applications
Utility Meter Reading
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
