Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
3000+ | $0.095 |
6000+ | $0.091 |
12000+ | $0.087 |
18000+ | $0.085 |
30000+ | $0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$285.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN63D8LV-7
Newark Part No.86AK4792
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel260mA
Continuous Drain Current Id P Channel260mA
Drain Source On State Resistance N Channel2.8ohm
Drain Source On State Resistance P Channel2.8ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
260mA
Drain Source On State Resistance P Channel
2.8ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
260mA
Drain Source On State Resistance N Channel
2.8ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for DMN63D8LV-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability