Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Quantity | Price |
---|---|
2500+ | $0.602 |
5000+ | $0.586 |
10000+ | $0.569 |
15000+ | $0.559 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,505.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LE-13
Newark Part No.86AK4837
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.2A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation17.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
17.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMP6023LE-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability