Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFZT1053A
Newark Part No.97K0390
Your Part Number
Technical Datasheet
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT1053A
Newark Part No.97K0390
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo75V
Collector Emitter Voltage Max75V
Continuous Collector Current4.5A
Power Dissipation Pd2.5W
Power Dissipation2.5W
DC Collector Current4.5A
Transistor Case StyleSOT-223
DC Current Gain hFE450hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT1053A is a NPN silicon planar high voltage Bipolar Transistor offers 2.5W collector power dissipation and 4.5A maximum continuous current IC.
- UL94V-0 Flammability rating
- 10A Pulse current
- High gain holds up hFE <gt/>300 @ IC = 1A
- 78mΩ Very low equivalent ON-resistance RCE(sat) at 4.5A
- Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
75V
Power Dissipation Pd
2.5W
DC Collector Current
4.5A
DC Current Gain hFE
450hFE
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
75V
Continuous Collector Current
4.5A
Power Dissipation
2.5W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FZT1053A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability