Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTN19100CFFTA
Newark Part No.62M1313
Your Part Number
Technical Datasheet
2,514 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $0.993 |
| 25+ | $0.879 |
| 50+ | $0.765 |
| 100+ | $0.652 |
| 250+ | $0.579 |
| 500+ | $0.505 |
| 1000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN19100CFFTA
Newark Part No.62M1313
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current4.5A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current4.5A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE350hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min350hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXTN19100CFFTA is a NPN medium power Bipolar Transistor offers 4.5A continuous collector current. It uses advanced process capability and has been used to maximise the performance of transistor. The SOT23F package is pin compatible with the industry standard SOT23 footprint but offers lower profile and higher dissipation for applications where power density is of utmost importance.
- UL94V-0 Flammability rating
- <lt/>60mV Low saturation voltage VCE(SAT) @ 1A
- PNP complementary is ZXTP19100CFF
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
1.5W
DC Collector Current
4.5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
350hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
4.5A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-23
DC Current Gain hFE
350hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ZXTN19100CFFTA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability