Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105F-7
Newark Part No.86AK6659
Product Range5V 89mA Linear Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.373 |
6000+ | $0.362 |
12000+ | $0.352 |
18000+ | $0.348 |
30000+ | $0.345 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,119.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105F-7
Newark Part No.86AK6659
Product Range5V 89mA Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max60V
Product Range5V 89mA Linear Voltage Regulators
Max Output Current89mA
Output Current Max89mA
Output Current Max89mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
5V 89mA Linear Voltage Regulators
Output Current Max
89mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
60V
Max Output Current
89mA
Output Current Max
89mA
No. of Pins
3Pins
Operating Temperature Min
-65°C
Qualification
-
Alternatives for ZXTR2105F-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability