Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 2000+ | $4.210 |
| 4000+ | $3.980 |
| 8000+ | $3.780 |
| 12000+ | $3.670 |
| 20000+ | $3.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$21.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI212N14TL-AQ
Newark Part No.47AM9156
Channel TypeN Channel
Drain Source Voltage Vds140V
Continuous Drain Current Id212A
Drain Source On State Resistance3500µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
212A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
277W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
140V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DI212N14TL-AQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability