Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI7912D2
Newark Part No.95AM9843
Product Range-12V 1A Linear Voltage Regulators
Your Part Number
800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.110 |
| 25+ | $0.981 |
| 50+ | $0.872 |
| 100+ | $0.747 |
| 250+ | $0.657 |
| 500+ | $0.521 |
| 1000+ | $0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI7912D2
Newark Part No.95AM9843
Product Range-12V 1A Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-14.5V
Input Voltage Max-27V
Product Range-12V 1A Linear Voltage Regulators
Max Output Current1A
IC Case / PackageTO-263AB
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
-12V
Output Voltage Max
-
Input Voltage Max
-27V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-
Input Voltage Min
-14.5V
Product Range
-12V 1A Linear Voltage Regulators
IC Case / Package
TO-263AB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability