OLED

One of the next trends in display technology is Organic Light Emitting Diodes (OLEDs). Polymer Light Emitting Diodes (PLEDs), Small Molecule Light Emitting Diodes (SMOLEDS) and dendrimer technology are all variations of OLEDs. With all variations being made by electroluminescent substances (substances that emit light when excited by an electric current), OLED displays are brighter, offer more contrast, consume less power, and offer large viewing angles – all areas where LCDs fall short.

OLEDs are composed of light-emitting organic material sandwiched between two conducting plates, one of n-type material and one of p-type material. The molecular structure in the n-type material, although electrically neutral, has an extra electron that is relatively free to move around the material. In p-type material the opposite is true. The lack of an electron creates a hole that is free to move about. The creation of the extra electron or the hole comes about because of the mismatch of valence electrons in the molecular structure of the p or n-type material.

An organic light-emitting diode (OLED) is a light-emitting diode (LED) in which the emissive electroluminescent layer is a film of organic compound that emits light in response to an electric current. This layer of organic semiconductor is situated between two electrodes; typically, at least one of these electrodes is transparent. OLEDs are used to create digital displays in devices such as television screens, computer monitors, and portable systems such as mobile phones, handheld game consoles and PDAs. A major area of research is the development of white OLED devices for use in solid-state lighting applications.

There are two main families of OLED:- one is based on small molecules and the other those employing polymers. Adding mobile ions to an OLED creates a light-emitting electrochemical cell (LEC) which has a slightly different mode of operation. An OLED display can be driven with a passive-matrix (PMOLED) or active-matrix (AMOLED) control scheme. In the PMOLED scheme, each row (and line) in the display is controlled sequentially, one by one, whereas AMOLED control uses a thin-film transistor backplane to directly access and switches each individual pixel on or off, allowing for higher resolution and larger display sizes. An OLED display works without a backlight thus it can display deep black levels and can be thinner and lighter than a liquid crystal display (LCD). In low ambient light conditions (such as a dark room), an OLED screen can achieve a higher contrast ratio than an LCD, regardless of whether the LCD uses cold cathode fluorescent lamps or an LED backlight.

Return to main Display Technology page

Videos

Densitron OLED Displays for Industrial Applications

Raspberry Pi - OLED Displays!

The future of lighting is here: OLED (Dietmar Thomas)

Featured Products

Graphic OLED, 128 x 128, RGB, 2.8V, Parallel, Serial

Shop Now

Graphic OLED, 96 x 16, White on Black, 2.8V, I2C

Shop Now

Alphanumeric OLED, 16 x 2, White on Black, 2.8V / 5V, I2C

Shop Now

OLED DISPLAY, YELLOW, 59.77MM

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
DD-160128FC-1A
DD-160128FC-1A - Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

62M4128

Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

DENSITRON

DISPLAY, OLED, RGB, 160X128; Resolution:160 x 128; Display Appearance:RGB; Logic Voltage:2.8V; Interface Type:Parallel, Serial; Module Size:35.8mm x 30.8mm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; MSL:- RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 04/01/21

Delivery in 10-15 business days from our UK warehouse for in stock items

Restricted Item
LOD-H12864GP-G
LOD-H12864GP-G - Graphic OLED, 128 x 64, Green on Black, 3V, Parallel, 75mm x 52.7mm, -40 °C

49Y4191

Graphic OLED, 128 x 64, Green on Black, 3V, Parallel, 75mm x 52.7mm, -40 °C

LUMEX

OLED DISPLAY, 128 X 64, GREEN, 64.19MM; Resolution:128 x 64; Display Appearance:Green on Black; Logic Voltage:3V; Interface Type:Parallel; Module Size:75mm x 52.7mm; Operating Temperature Min:-40°C; Operating Temperature Max:70°C RoHS Compliant: Yes

959 in stock

+ Check Stock & Lead Times

959 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002EGPP5N0000
O016N002EGPP5N0000 - Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5153

Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, GREEN ON BLACK; Character Count x Line:16 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002CGPP5N0000
O016N002CGPP5N0000 - Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5149

Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, GREEN ON BLACK; Character Count x Line:16 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

3 in stock

+ Check Stock & Lead Times

3 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016O002BLPP5N0000
O016O002BLPP5N0000 - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

24AC5157

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:I2C, Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:2.84mm RoHS Compliant: Yes

9 in stock

+ Check Stock & Lead Times

9 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002ALPP5N000A
O016N002ALPP5N000A - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5146

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O012N002AGPP5N0000
O012N002AGPP5N0000 - Alphanumeric OLED, 12 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5141

Alphanumeric OLED, 12 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 12X2, GREEN ON BLACK; Character Count x Line:12 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.5mm RoHS Compliant: Yes

12 in stock

+ Check Stock & Lead Times

12 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002HLPP5N0000
O016N002HLPP5N0000 - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5156

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:8.9mm RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
LOD-H01602DP/A-Y
LOD-H01602DP/A-Y - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

49Y4188

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

LUMEX

OLED DISPLAY, YELLOW, 59.77MM; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:I2C, Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.57mm; Product Range:-RoHS Compliant: Yes

18 in stock

+ Check Stock & Lead Times

18 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O050H016ALPP5N0000
O050H016ALPP5N0000 - Graphic OLED, 50 x 16 Pixels, Yellow on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

24AC5173

Graphic OLED, 50 x 16 Pixels, Yellow on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

VISHAY

DISPLAY, OLED GRAPHIC, 50X16 PIXELS; Resolution:50 x 16 Pixels; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Module Size:58mm x 32mm; Operating Temperature Min:-40°C; Display Construction:COB RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
LOD-H02004DP-G
LOD-H02004DP-G - Alphanumeric OLED, 20 x 4, Green on Black, 5V, I2C, Parallel, SPI

49Y4190

Alphanumeric OLED, 20 x 4, Green on Black, 5V, I2C, Parallel, SPI

LUMEX

OLED DISPLAY, GREEN, 75.93MM; Character Count x Line:20 x 4; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:I2C, Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:4.77mm; Product Range:- RoHS Compliant: Yes

20 in stock

+ Check Stock & Lead Times

20 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O020O004CLPP5N0000
O020O004CLPP5N0000 - Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

24AC5169

Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, I2C, Parallel, SPI

VISHAY

DISPLAY, OLED, 20X2, YELLOW ON BLACK; Character Count x Line:20 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:I2C, Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:4.77mm RoHS Compliant: Yes

4 in stock

+ Check Stock & Lead Times

4 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
LOD-H02002DP-W
LOD-H02002DP-W - Alphanumeric OLED, 20 x 2, White on Black, 5V, I2C, Parallel, SPI

49Y4189

Alphanumeric OLED, 20 x 2, White on Black, 5V, I2C, Parallel, SPI

LUMEX

OLED DISPLAY, WHITE, 76.72MM; Character Count x Line:20 x 2; Display Appearance:White on Black; Logic Voltage:5V; Interface Type:I2C, Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.57mm; Product Range:- RoHS Compliant: Yes

56 in stock

+ Check Stock & Lead Times

56 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002DLPP5N0000
O016N002DLPP5N0000 - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5152

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O050H016AGPP5N0000
O050H016AGPP5N0000 - Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

24AC5172

Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

VISHAY

DISPLAY, OLED GRAPHIC, 50X16 PIXELS; Resolution:50 x 16 Pixels; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Module Size:58mm x 32mm; Operating Temperature Min:-40°C; Display Construction:COB RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O020N004BLPP5N0000
O020N004BLPP5N0000 - Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5167

Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 20X2, YELLOW ON BLACK; Character Count x Line:20 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:4.75mm RoHS Compliant: Yes

10 in stock

+ Check Stock & Lead Times

10 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002BLPP5N000A
O016N002BLPP5N000A - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5148

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:8.9mm RoHS Compliant: Yes

10 in stock

+ Check Stock & Lead Times

10 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
O016N002CLPP5N0000
O016N002CLPP5N0000 - Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5150

Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, YELLOW ON BLACK; Character Count x Line:16 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

Available for back order

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 05/04/21
Delivery in 10-15 business days from our UK warehouse for in stock items

Restricted Item
DD-12864YO-3A
DD-12864YO-3A - Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

62M4126

Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

DENSITRON

DISPLAY, OLED, 128X64, YELLOW; Resolution:128 x 64; Display Appearance:Yellow on Black; Logic Voltage:2.8V; Interface Type:I2C, Parallel, SPI; Module Size:45.2mm x 29.1mm; Operating Temperature Min:-30°C; Display Construction:TAB RoHS Compliant: Yes

0

+ Check Stock & Lead Times

    More stock available week commencing 04/01/21

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
O040N002ALPP5N0000
O040N002ALPP5N0000 - Alphanumeric OLED, 40 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5171

Alphanumeric OLED, 40 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 40X2, YELLOW ON BLACK; Character Count x Line:40 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

0

+ Check Stock & Lead Times

    More stock available week commencing 19/04/21

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Delivery in 10-15 business days from our UK warehouse for in stock items
Non-Cancelable / Non Returnable

Restricted Item
O008N002AGPP5N0000
O008N002AGPP5N0000 - Alphanumeric OLED, 8 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5139

Alphanumeric OLED, 8 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 8X2, GREEN ON BLACK; Character Count x Line:8 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.56mm RoHS Compliant: Yes

0

+ Check Stock & Lead Times

    More stock available week commencing 17/05/21

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Delivery in 10-15 business days from our UK warehouse for in stock items
Non-Cancelable / Non Returnable

Restricted Item
O020N002ALPP5N000A
O020N002ALPP5N000A - Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5161

Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 20X2, YELLOW ON BLACK; Character Count x Line:20 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

0

+ Check Stock & Lead Times

    More stock available week commencing 19/04/21

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Delivery in 10-15 business days from our UK warehouse for in stock items
Non-Cancelable / Non Returnable

Restricted Item
O016N002AGPP5N000A
O016N002AGPP5N000A - Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5145

Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, GREEN ON BLACK; Character Count x Line:16 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.55mm RoHS Compliant: Yes

No Longer Available

Restricted Item
O012N002ALPP5N0000
O012N002ALPP5N0000 - Alphanumeric OLED, 12 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5142

Alphanumeric OLED, 12 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 12X2, YELLOW ON BLACK; Character Count x Line:12 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.5mm RoHS Compliant: Yes

No Longer Available

Restricted Item
O016N002HGPP5N0000
O016N002HGPP5N0000 - Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

24AC5155

Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

VISHAY

DISPLAY, OLED, 16X2, GREEN ON BLACK; Character Count x Line:16 x 2; Display Appearance:Green on Black; Logic Voltage:5V; Interface Type:Parallel, SPI; Font Set:English, Cyrillic, Euro, Japanese; Character Size:8.9mm RoHS Compliant: Yes

No Longer Available

Restricted Item