Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG55M-5021-76-1048-DR
Newark Part No.83AK5732
Product RangeDG55M Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.790 |
5+ | $28.210 |
10+ | $27.600 |
25+ | $26.870 |
50+ | $25.190 |
100+ | $23.730 |
250+ | $21.880 |
Price for:Each
Minimum: 1
Multiple: 1
$28.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG55M-5021-76-1048-DR
Newark Part No.83AK5732
Product RangeDG55M Series
Coil Voltage48VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG55M Series
Contact Voltage DC Nom12V
Coil Resistance1.152kohm
Contact MaterialSilver Tin Oxide
Technical Specifications
Coil Voltage
48VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Plug In
Product Range
DG55M Series
Coil Resistance
1.152kohm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate