Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG82-7011-36-1012-DR-P001
Newark Part No.85AK2330
Product RangeDG82 Series
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.260 |
10+ | $7.010 |
25+ | $6.790 |
50+ | $6.330 |
100+ | $6.020 |
250+ | $5.610 |
500+ | $5.260 |
1000+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG82-7011-36-1012-DR-P001
Newark Part No.85AK2330
Product RangeDG82 Series
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG82 Series
Contact Voltage DC Nom12V
Coil Resistance97ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
40A
Relay Mounting
Plug In
Product Range
DG82 Series
Coil Resistance
97ohm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate