Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-14100
Newark Part No.06X4871
Kit Contentsmat, metal wrist strap, mat cleaner
Product Range-
SVHCTo Be Advised
Product Overview
A total grounding solution for the pro or hobbyist that doesn't require an active ESD monitor.
- Mat Features:
- Rtt Resistance: 1 x 106 to <lt/> 1 x 109 ohms per ANSI/ESD S4.1 and ESD TR53
- Rtg Resistance: 1 x 106 to <lt/> 1 x 109 ohms per ANSI/ESD S4.1 and ESD TR53
- Charge Decay: <lt/>0.01 sec. per FTMS 101C, Method 4046
- Material Thickness: 0.080", tolerances +/- 10%
- Color: Blue
- Size (W x L): 16" x 24"
- Includes a 10 mm snap stud (not installed)
- Square corners
- Wrist Strap Features:
- Blue elastic adjustable wristband with 4mm snap stud
- 6' Black coil cord with 4 mm socket snap
- 1 megohm current limiting resistor
- Standard banana plug, 0.166" (4.2mm)
- Ground Cord Features:
- 10 mm socket snap compatible with mats that have a 10 mm snap stud
- Two banana jacks provide two grounding points for wrist straps
- 15' cord length terminated with a ring terminal
- 1 megohm current limiting resistor
- Mat Cleaner
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
mat, metal wrist strap, mat cleaner
SVHC
To Be Advised
Product Range
-
Alternatives for 21-14100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
