Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Overview
Pen style magnetic pick up tool uses a powerful magnet for retrieving objects up to 16 lbs. Ideal for reaching behind benches or under desks to pick up various hand tools and small iron or steel parts.
- Soft grip handle
- Extends from 7 ½” to 30Pull force: 16lbs.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lifter Type
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Length
7.5"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate