Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-15420
Newark Part No.86T1172
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial14.96"
External Depth - Metric380mm
Product Range-
SVHCTo Be Advised
Product Overview
Plastic storage case made from polypropylene to store and organize a range of different parts. Semi-transparent hinged lid lets you see contents without opening box.
- 18 compartments
- Dimensions (W x D x H): 14.96" x 12.2" x 2.36
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
380mm
SVHC
To Be Advised
Box Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
14.96"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate