Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $273.540 |
Price for:Each
Minimum: 1
Multiple: 1
$273.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No2376
Newark Part No.92N4480
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial7.4"
External Height - Metric187.3mm
External Width - Imperial22.8"
External Width - Metric577.9mm
External Depth - Imperial11.6"
External Depth - Metric295.3mm
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
7.4"
External Width - Imperial
22.8"
External Depth - Imperial
11.6"
SVHC
To Be Advised
Cabinet Material
Steel
External Height - Metric
187.3mm
External Width - Metric
577.9mm
External Depth - Metric
295.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate