Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $388.360 |
5+ | $358.600 |
10+ | $317.630 |
Price for:Each
Minimum: 1
Multiple: 1
$388.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-056
Newark Part No.20AM2260
Product RangeDigiMag DM Series
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max1Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Media TypeAir, Gas
Output Interface4mA to 20mA
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDigiMag DM Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
DigiMag DM Series
Pressure Port Type
-
Operating Pressure Max
1Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
4mA to 20mA
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate