Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHPX-2LHA0-00
Newark Part No.27AM0250
Product RangeRHPX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $546.760 |
Price for:Each
Minimum: 1
Multiple: 1
$546.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPX-2LHA0-00
Newark Part No.27AM0250
Product RangeRHPX Series
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-40°C
Measured Temperature Max60°C
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Loop Powered-
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHPX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-40°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
RHPX Series
Alternatives for RHPX-2LHA0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate