New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      800AWSP8M6QE

                      Pushbutton Switch, 800A Series, SPDT, On-(On), Round Plunger

                      E-SWITCH 800AWSP8M6QE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerE-SWITCH
                      Manufacturer Part No800AWSP8M6QE
                      Newark Part No.16N1644
                      Product Range800A Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      100+$5.930
                      250+$5.680
                      500+$5.240
                      1000+$5.060
                      Price for:Each
                      Minimum: 216
                      Multiple: 54
                      $1,280.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerE-SWITCH
                      Manufacturer Part No800AWSP8M6QE
                      Newark Part No.16N1644
                      Product Range800A Series
                      Product Range800A Series
                      Panel Cutout Diameter-
                      Contact Voltage AC Nom120V
                      Contact Voltage DC Nom28V
                      Contact ConfigurationSPDT
                      Switch OperationOn-(On)
                      Contact Current Max1A
                      Pushbutton Actuator StyleRound Plunger
                      Actuator / Cap Colour-
                      Contact Current AC Max3A
                      Contact Voltage VAC120V
                      Contact Current DC Max3A
                      Contact Voltage VDC28V
                      Switch MountingThrough Hole, Right Angle
                      IP RatingIP67
                      Switch TerminalsPC Pin
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      800A Series

                      Contact Voltage AC Nom

                      120V

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      1A

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      120V

                      Contact Voltage VDC

                      28V

                      IP Rating

                      IP67

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (27-Jun-2018)

                      Panel Cutout Diameter

                      -

                      Contact Voltage DC Nom

                      28V

                      Switch Operation

                      On-(On)

                      Pushbutton Actuator Style

                      Round Plunger

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      3A

                      Switch Mounting

                      Through Hole, Right Angle

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.