Print Page
819 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.582 |
10+ | $0.582 |
25+ | $0.582 |
50+ | $0.582 |
100+ | $0.582 |
250+ | $0.582 |
500+ | $0.582 |
1000+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoGS4.70F130QP
Newark Part No.15N7424
Product RangeGS Series
Product RangeGS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force130gf
Contact Rating50mA at 50VDC
Switch Dimensions (L x W)7.2mm x 7.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
GS Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
7.2mm x 7.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 50VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability