Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF-AB-ETH1P
Newark Part No.58AK8633
Product RangeEA-IF-AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $992.460 |
Price for:Each
Minimum: 1
Multiple: 1
$992.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF-AB-ETH1P
Newark Part No.58AK8633
Product RangeEA-IF-AB Series
Accessory TypeEthernet Digital Interface Module
For Use WithEA Elektro-Automatik ELR 9000 Series Electronic Loads and PSI 9000 Series Power Supplies
Product RangeEA-IF-AB Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-IF-AB-ETH1P is a pluggable, Ethernet 1 port-interface module for EA-ELR 9000, EA-PSE 9000, EA-PSI 9000 and more, as well as upcoming series of programmable power supplies or electronic loads, which feature a suitable slot.
- Transfer speed: 10/100MBit/s
- Transparent socket
- 1x RJ45 socket, 8 pole (1P)
- Retrofittable, simple installation (plug ’n play)
- Easy configuration via a setup menu on the device
- Galvanic isolation up to 2500V
Technical Specifications
Accessory Type
Ethernet Digital Interface Module
Product Range
EA-IF-AB Series
For Use With
EA Elektro-Automatik ELR 9000 Series Electronic Loads and PSI 9000 Series Power Supplies
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
