Print Page
1000-3NC
Desoldering Braid Dispenser, with Wick, 15ft L x 0.076" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part No1000-3NC
Newark Part No.46AK9193
Product Range1000 WickGun Series
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.400 |
Price for:Each
Minimum: 1
Multiple: 1
$62.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEASYBRAID
Manufacturer Part No1000-3NC
Newark Part No.46AK9193
Product Range1000 WickGun Series
Desolder Tool TypeDesoldering Braid Dispenser
Braid MaterialOxide Free Copper
Tip / Nozzle Length-
Width0.076"
Tip / Nozzle O.D.-
Length15ft
Product Range1000 WickGun Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1000-3NC is a WickGun™ Desoldering Braid Dispenser with #3 one step No-clean wick cassette. WickGun™ Desoldering Braid Dispenser is a handy tool that allows users to dispense, position and cut-off braid using one hand. One Step No-Clean Braid Cassette to be used in conjunction with processes using RMA type No-clean fluxes. Flux residue on board does Not need to be cleaned. One Step No-Clean Braid Cassette uses flux classification type L0 per IPC J-STD-004B which is compatible with R, RA, RMA, and NC type fluxes.
- Dispenser with replacement/interchangeable Wick cassette included
- No waste or contamination associated when using WickGun™ Dispenser
Technical Specifications
Desolder Tool Type
Desoldering Braid Dispenser
Tip / Nozzle Length
-
Tip / Nozzle O.D.
-
Product Range
1000 WickGun Series
SVHC
No SVHC (17-Jan-2023)
Braid Material
Oxide Free Copper
Width
0.076"
Length
15ft
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate