Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVLT-K12-R
Newark Part No.29T6295
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $228.530 |
Price for:Each
Minimum: 1
Multiple: 1
$228.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVLT-K12-R
Newark Part No.29T6295
Product RangeRMQ-Titan M22 Series
Contact Configuration3PST-2NC, SPST-NO
Switch OperationTwist Release
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
3PST-2NC, SPST-NO
Switch Terminals
-
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Round
Product Range
RMQ-Titan M22 Series
Switch Operation
Twist Release
Contact Current Max
4A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
