New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      531025FULL-0087

                      BEACON, FLASHING, RED, 230VAC, 93MM

                      EATON MOELLER 531025FULL-0087
                      EATON MOELLER 531025FULL-0087
                      EATON MOELLER 531025FULL-0087
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part No531025FULL-0087
                      Newark Part No.48AK9102
                      Product RangeSolex Xenon Series
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$75.070
                      10+$67.230
                      25+$65.340
                      50+$61.740
                      100+$57.720
                      250+$51.350
                      500+$45.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $75.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part No531025FULL-0087
                      Newark Part No.48AK9102
                      Product RangeSolex Xenon Series
                      Supply Voltage VAC-
                      Supply Voltage VDC60V
                      Module Lens ColourRed
                      Visual Signal TypeFlashing
                      Tones-
                      IP / NEMA RatingIP65
                      Sound Pressure Level (SPL)-
                      Lens Diameter93mm
                      External Height94mm
                      Connection TypeWire Leaded
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      Product RangeSolex Xenon Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Module Lens Colour

                      Red

                      Tones

                      -

                      Sound Pressure Level (SPL)

                      -

                      External Height

                      94mm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      Solex Xenon Series

                      Supply Voltage VDC

                      60V

                      Visual Signal Type

                      Flashing

                      IP / NEMA Rating

                      IP65

                      Lens Diameter

                      93mm

                      Connection Type

                      Wire Leaded

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.