Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100
Newark Part No.80AH2093
Product RangeNZM Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $731.270 |
| 5+ | $710.200 |
| 10+ | $686.120 |
| 25+ | $659.040 |
| 50+ | $586.820 |
Price for:Each
Minimum: 1
Multiple: 1
$731.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100
Newark Part No.80AH2093
Product RangeNZM Series
Product RangeNZM Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
NZM Series
No. of Poles
3 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (17-Dec-2015)
Current Rating
100A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate