Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/EA/SVB/HI11
Newark Part No.80AH2344
Product RangeP3 Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $290.110 | 
| 10+ | $250.770 | 
| 25+ | $241.390 | 
| 50+ | $231.170 | 
| 100+ | $212.710 | 
| 250+ | $187.210 | 
Price for:Each
Minimum: 1
Multiple: 1
$290.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/EA/SVB/HI11
Newark Part No.80AH2344
Product RangeP3 Series
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
IP Rating-
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsIEC/EN 60947, VDE 0660, CSA, UL
Product RangeP3 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Switch Disconnector Mountng Type
Front Mount
Product Range
P3 Series
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
IP Rating
-
Approvals / Standards
IEC/EN 60947, VDE 0660, CSA, UL
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate