Innovator and Market Leader
ebm-papst is an innovator and market leader in fans, blowers, and motors with core competencies in motor technology, aerodynamics, and electronics. They offer a comprehensive portfolio of over 15,000 different products which feature the latest designs to maximize efficiency and decrease noise. Whatever your thermal management challenge, ebm-papst has the extensive knowledge and resources required to supply the optimal air movement solution. Their North American headquarters in Farmington, CT provides value-added services including cables & connectors, fan trays, and blower assemblies to meet customers’ unique specifications, as well as on-site testing & analysis, sheet metal fabrication and an electrostatic powder paint system.
Featured Product Series

GreenTech® EC Compact Fans
ebm-papst is the pioneer in EC technology. They began making significant advances in this area as early as 1965, and now offer the world’s broadest range of EC fans and motors. EC motors are electrically commutated motors that convert AC voltage to high voltage DC. ebm-papst EC motors are permanent magnet brushless DC motors. Their biggest advantage: significant energy savings – up to 75% when compared to conventional AC fans.
Features & Benefits
- Maximum performance with minimum noise
- Versatility for new applications and retrofits
- Same or similar footprint as standard AC versions
- Options for Intelligent control and alarm functions
- The ACi4400 Series and W1G130 offer complete integration of the drive and converter electronics into the motor hub
- The ACi4400 and ACmaxx series offer the convenience of universal input voltage for worldwide application
Target Markets
- Agriculture
- Air-conditioning
- Alternative Energy
- Appliance
- Commercial Refrigeration
- Data Center
- Heating
- Industrial
- IT / Telecom
- Lighting
- Medical
- Transportation
- Ventilation

IP68 Rated Fans
Ingress Protection (IP) is a standardized rating for electrical enclosures that defines the degree of protection against water (drip, spray, submersion, etc.) and solids (fingers, tools, dust, etc.). The motors in ebm-papst’s IP68 rated fans are fully encapsulated to block any particles of water or dust from penetrating the electronics, therefore allowing optimal and reliable performance in even the harshest environments.
Features & Benefits
- Primary Advantage: Complete protection against dust and water for use in the harshest environments
- DC centrifugal and tubeaxial fans ranging from 60mm to 190mm
- Waterproof, dustproof
Target Markets
- Alternative Energy
- Appliance
- Commercial Refrigeration
- Heating
- Industrial
- IT / Telecom
- Lighting
- Transportation
- Ventilation
Recommended Products For You

Upgrade Technology for Optimal Energy Savings
ACi4400 Series
Highly efficient GreenTech® EC compact fans with integrated electronics allow for easy replacement of lower efficiency AC fans with shaded pole-motors.
Features & Benefits
- Reduction in energy consumption by up to 75% compared to AC equivalents
- Available with global voltage range of 100-240 VAC, frequency independent
- Encapsulated versions certified for use with flammable refrigerants
- Optional protection rating up to IP65

Defining New Standards in Air Movement Technology
RadiCal® Series
Innovative impeller shaped to minimize energy losses and flow separation for aerodynamic efficiency and lower noise.
Features & Benefits
- Robust and maintenance free
- Quiet running, especially reduced tonal noise
- Choice of proven single or 3-phase asynchronous motors, or even more efficient GreenTech® EC motors
- GreenTech® EC versions available in fixed speed or variable speed control options

Active Cooling Solutions for LEDs
PG1W Series
Highly efficient and virtually silent, these fansinks lower LED temperatures to improve light quality and allow for smaller, longer-lasting fixtures.
Features & Benefits
- Draws only 0.18 to 1.1 watts of energy
- Virtually silent, noise signatures as low as 7 dB(A)
- Reference designs for CoBs and light engines including CREE, Bridgelux, Philips, Xicato, and more
- Lifetime values in the 100k-200k hour range (10-20 years)
Your Essential Resources
Market Brochures
- Alternative Energy
- Cooling Solutions for the Lighting Industry
- Data Center Cooling
- Discover ebm-papst at the Supermarket
- Discover ebm-papst for Buildings
- Discover ebm-papst for Data Centers
- Discover ebm-papst in Automotive Technology
- Discover ebm-papst in Commercial Kitchen Equipment
- Discover ebm-papst in Medical Technology
- Telecommunication Base Station Cooling
- VACR -Ventilation Air Conditioning and Refrigeration