New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      412/2

                      DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.89 CFM

                      EBM-PAPST 412/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No412/2
                      Newark Part No.35C3531
                      Product Range400 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      25+$30.350
                      50+$28.530
                      100+$27.040
                      250+$25.540
                      Price for:Each
                      Minimum: 30
                      Multiple: 1
                      $910.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No412/2
                      Newark Part No.35C3531
                      Product Range400 Series
                      Supply Voltage VDC12V
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Supply Voltage12VDC
                      Fan Frame Size40mm
                      External Depth20mm
                      Flow Rate - Imperial5.89CFM
                      Bearing TypeSleeve Bearing
                      Air Flow - CFM5.89CFM
                      Flow Rate - Metric10m³/h
                      Noise Rating20dBA
                      Power Rating800mW
                      Rated Speed6000rpm
                      Power Connection Type3 Lead Wires
                      Current Rating63mA
                      IP RatingIP20
                      Air Flow - m3/min0.167m³/min
                      Product Range400 Series
                      SVHCLead

                      Product Overview

                      ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.

                      • High product quality
                      • Long service life
                      • Robust mechanical design
                      • Acoustically optimised
                      • IP20 protection rating

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Type

                      Square

                      Fan Frame Size

                      40mm

                      Flow Rate - Imperial

                      5.89CFM

                      Air Flow - CFM

                      5.89CFM

                      Noise Rating

                      20dBA

                      Rated Speed

                      6000rpm

                      Current Rating

                      63mA

                      Air Flow - m3/min

                      0.167m³/min

                      SVHC

                      Lead

                      Voltage Type

                      DC

                      Supply Voltage

                      12VDC

                      External Depth

                      20mm

                      Bearing Type

                      Sleeve Bearing

                      Flow Rate - Metric

                      10m³/h

                      Power Rating

                      800mW

                      Power Connection Type

                      3 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      400 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.